- RS Stock No.:
- 364-9743
- Mfr. Part No.:
- PTL-22-423
- Manufacturer:
- Brady
Available for back order.
Added
Price Each (In a Box of 100)
SGD0.618
(exc. GST)
SGD0.674
(inc. GST)
Units | Per unit | Per Box* |
100 + | SGD0.618 | SGD61.80 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 364-9743
- Mfr. Part No.:
- PTL-22-423
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Standard labels for TLS 2200 printers
Standard labels used for marking components or producing sign boards.
Specifications
Attribute | Value |
---|---|
Label Height | 25.40mm |
Label Width | 76.2mm |
Background Colour | White |
Series | B-423 Polyester |
Material | Polyester |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |