- RS Stock No.:
- 324-7684
- Mfr. Part No.:
- PSPT-094-1-YL
- Manufacturer:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 324-7684
- Mfr. Part No.:
- PSPT-094-1-YL
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
TLS2200 Heatshrinkable Sleeves
Heatshrinkable sleeves in polyolefin material allowing the marking of wires and cables before or during cabling.
Features and Benefits
• One sided printable
• Applications include: Wire and cable marking and panel identification
• Matte finish
• Compatible with TLS 2200, TLS-PC Link, BMP71
• Heat-shrinkable
• Self Extinguishing
• Applications include: Wire and cable marking and panel identification
• Matte finish
• Compatible with TLS 2200, TLS-PC Link, BMP71
• Heat-shrinkable
• Self Extinguishing
Standards
MIL-DTL-23053/5C (Class 1), MIL-M-81531, MIL-STD-202F, METHOD 215 and UL224.
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Height | 4.62mm |
Label Width | 25.4mm |
Label Quantity | 100 |
Background Colour | Yellow |
Series | R4310 |
Material | Polyolefin |
Works With Printer Models | BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK |