- RS Stock No.:
- 213-8469
- Mfr. Part No.:
- M61C-1000-595-BL
- Manufacturer:
- Brady
4 In stock for delivery within 4 working days
Added
Price Each
SGD133.86
(exc. GST)
SGD145.91
(inc. GST)
Units | Per unit |
1 + | SGD133.86 |
- RS Stock No.:
- 213-8469
- Mfr. Part No.:
- M61C-1000-595-BL
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Brady blue vinyl label is durable, low-shrink vinyl with ultra-aggressive adhesive is the perfect solution for identification on rough surfaces and in harsh environment areas. The vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It has clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible.
Service temperature of -40 to 180° F
Thickness 0.004 in
Thickness 0.004 in
Specifications
Attribute | Value |
---|---|
Label Width | 25.4mm |
Roll Length | 15.24m |
Background Colour | White |
Print Colour | Blue |
Laminated | Yes |
Series | B-595 Vinyl |
Works With Printer Models | BMP61, M611 |