- RS Stock No.:
- 876-5856
- Mfr. Part No.:
- 633808525194
- Manufacturer:
- WASP
Discontinued product
- RS Stock No.:
- 876-5856
- Mfr. Part No.:
- 633808525194
- Manufacturer:
- WASP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wasp WPL406 Industrial Barcode Printer
The WPL406 is a durable and reliable industrial barcode printer designed to meet medium and heavy-duty barcode printing requirements. It features a low profile design, all-metal exterior housing, and die-cast aluminum print mechanism able to withstand high volume print applications of up to 10,000 labels per day.
The WPL406 features multiple connectivity options including Ethernet, USB, and serial interfaces. It also features a backlit LCD display with 6-button control panel for quick configuration
The WPL406 features multiple connectivity options including Ethernet, USB, and serial interfaces. It also features a backlit LCD display with 6-button control panel for quick configuration
Thermal transfer and direct thermal printing
4.09 inch max. print width
203 dpi print resolution
6 inch per second print speed
8 MB SDRAM, 4 MB Flash memory with SD expansion slot
WPL, ZPL, and EPL emulation
Accepts label rolls with 8 inch max. outer diameter
450 meter ribbon capacity
Internal Ethernet, USB 2.0, and serial (RS232) connectivity standard
Backlit LCD display with 6-button control panel
All-metal housing with die-cast aluminum print mechanism
4.09 inch max. print width
203 dpi print resolution
6 inch per second print speed
8 MB SDRAM, 4 MB Flash memory with SD expansion slot
WPL, ZPL, and EPL emulation
Accepts label rolls with 8 inch max. outer diameter
450 meter ribbon capacity
Internal Ethernet, USB 2.0, and serial (RS232) connectivity standard
Backlit LCD display with 6-button control panel
All-metal housing with die-cast aluminum print mechanism
Ideal for
Manufacturing
Warehousing
Distribution
Compliance
Retai
Healthcare environments
Warehousing
Distribution
Compliance
Retai
Healthcare environments
Benefits
Small footprint and low profile design
Durable enough to withstand the toughest production environments
Meets the demands of a wide range of printing applications
Multiple connectivity options allows quick and easy integration into any environment
Durable enough to withstand the toughest production environments
Meets the demands of a wide range of printing applications
Multiple connectivity options allows quick and easy integration into any environment
Supplied with
WPL406 Industrial Barcode Printer
USB Cable
Power cord
4 x 3in. sample labels
4.33in. sample ribbon
2-Year warranty (Optional WaspProtect warranty available)
Free, unlimited technical support for life of product
USB Cable
Power cord
4 x 3in. sample labels
4.33in. sample ribbon
2-Year warranty (Optional WaspProtect warranty available)
Free, unlimited technical support for life of product
Wasp Printers
Specifications
Attribute | Value |
---|---|
Model | WPL406 |
Handheld | No |
Resolution | 203dpi |
Connection Port | Ethernet, Parallel, Serial, USB 2.0 |
Dimensions | 202 x 258 x 173mm |
Depth | 258mm |
Width | 202mm |
Weight | 11kg |
Height | 173mm |