Zebra ZM400 Label Printer

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-3161
Mfr. Part No.:
ZM400-200E-0000T
Manufacturer:
Zebra
Find similar products by selecting one or more attributes.
Select all

Brand

Zebra

Model

ZM400

Resolution

203dpi

Wireless

Yes

Connection Port

Parallel

Dimensions

278 x 475 x 338mm

Height

338mm

Width

278mm

Depth

475mm

Weight

15kg

COO (Country of Origin):
CN

Zebra® ZM400 TT/DT Industrial Printer UK/EU Plug


The Zebra ZM400 includes additional productivity-enhancing features and modern, flexible network connectivity for easy system integration in most manufacturing, warehousing and business applications. This industrial/commercial printer also delivers efficient 4-inch-wide labeling thanks to its quick throughput and 10 inches-per-second print speed

Thermal transfer and direct thermal operating modes (can only use one mode at a time)
Die-cast aluminum base, frame, and printhead mechanism
Metal media cover with large clear window
16 MB DRAM, 8MB Flash
203dpi (8 dots/mm) printhead
RS-232C Serial Interface
High Speed, IEEE 1284, Bi-Directional Parallel Interface
USB 2.0
Transmissive and reflective media sensors
Multi-lingual backlit 240x128 pixel graphic display
Color-coded operator cues
RFID Ready
7 bitmapped and 1 scalable font (CG Triumvarate Bold Condensed)
32-bit processor
Auto-calibration
Auto detectable (90V - 265V) power supply
Element Energy Equalizer™ (E3®) (for print head energy control)
Real Time Clock
Unicode™ - Compliant
Quick change printhead and platen
Charcoal grey form design (for improved smudge resistance)
ZPL® or ZPLII® (Zebra Programming Language®)
UK/EU Plug

Used in:

Government
Healthcare
Manufacturing
Consumer Goods
Transportation & Logistics


Zebra Printers