Phoenix Contact THERMOMARK ROLLMASTER 300 Label Printer, Euro Plug, US Plug

Unavailable
RS will no longer stock this product.
SG - YearEndPromo - PDP
RS Stock No.:
248-2166
Mfr. Part No.:
0804501
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Model

THERMOMARK ROLLMASTER 300

Application

Industrial, Office

Handheld

No

Plug Type

Euro Plug, US Plug

COO (Country of Origin):
DE
The Phoenix Contact's THERMOMARK ROLLMASTER 300 prints markers in roll format for top quality terminal, wire, cable, equipment, and plant marking applications. You can easily create high-quality printed labels and markers.

Interfaces 10/100 Mbps Ethernet, USB 2.0, RS-232
Length 460 mm
Height 288 mm
Width 252 mm
Minimum voltage 100 V AC
Maximum voltage 240 V AC