- RS Stock No.:
- 741-8427
- Mfr. Part No.:
- XPS-125-CONT-YL-BK
- Manufacturer:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 741-8427
- Mfr. Part No.:
- XPS-125-CONT-YL-BK
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
IDXPERT PermaSleeve™ Heatshrink Sleeve Markers
Heat shrink marker sleeves for cable and wire identification. Designed for use with IDXPERT printer.
Features and benefits
• Wire and cable marking
• 3:1 shrink ratio Polyolefin (B-342)
• Smudge and smear resistant
• Self-extinguishing
• Temperature range -40 → 135°C
Note
Cable diameter range is 'outside' diameter range.
Standards
MIL Spec. MIL-DTL-23053/5C (Class 1), MIL-M-81531, MIL-STD-202F, METHOD 215 and UL224.
Specifications
Attribute | Value |
---|---|
Tape Width | 5.9 mm |
Works With Printer Models | IDXPERT, LABXPERT |
Background Colour | Yellow |
Series | B-342 |
Tape Length | 2.45 m |
Label Quantity | 1 |