- RS Stock No.:
- 478-1270
- Mfr. Part No.:
- 800773
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 478-1270
- Mfr. Part No.:
- 800773
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
Product Details
IDXPERT Permanent Glossy Polyester Labels
For use with IDXPERT printer
Glossy white Polyester (B-422) supplied on a tape
Ideal for barcodes, graphics, symbols, and logos
Adheres to many surfaces including low energy surfaces
Temperature rating: -40 → 120°C
Dimensions: 25.4 x 12.7 mm
Glossy white Polyester (B-422) supplied on a tape
Ideal for barcodes, graphics, symbols, and logos
Adheres to many surfaces including low energy surfaces
Temperature rating: -40 → 120°C
Dimensions: 25.4 x 12.7 mm
Specifications
Attribute | Value |
---|---|
Tape Width | 12.7 mm |
Works With Printer Models | IDXPERT |
Tape Length | 25.4 mm |