- RS Stock No.:
- 134-7157
- Mfr. Part No.:
- PTLCM-41-437-W
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 134-7157
- Mfr. Part No.:
- PTLCM-41-437-W
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Brady Repositionable Labels
Wraparound cloth labels that are highly durable and are available with an adhesive that allows you can reapply the label if necessary or with a permanent adhesive.
Features and Benefits
Vinyl cloth or Polyvinylfluoride material
3 mm overlap is recommended for an ideal, long lasting solution
For use with BMP61 and BMP71 printers
Specifications
Attribute | Value |
---|---|
Tape Width | 38.1 mm |
Works With Printer Models | BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK |
Background Colour | White |
Series | Wrap-Around |
Print Colour | Black |
Tape Length | 38.1 mm |
Label Quantity | 1 |