- RS Stock No.:
- 390-1697
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 390-1697
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Economy Switch
Economy switch boxes designed for use in non-critical applications where infrequent switching takes place.
Serial/Parallel Switch
2 PCs share one serial or parallel device, or vice versa
All connections via 25 way 'D' sockets wired 1-to-1
Available in 2 way (AB) and 4 way (ABCD) switch versions
All connections via 25 way 'D' sockets wired 1-to-1
Available in 2 way (AB) and 4 way (ABCD) switch versions
Keyboard/Monitor Switch
2 users are able to share 1 PC
Ideal for people with a changing workplace
Monitor connections via 15 pin 'D' sockets
Keyboard connections via 6 pin 'Mini DIN' PS/2 sockets
Ideal for people with a changing workplace
Monitor connections via 15 pin 'D' sockets
Keyboard connections via 6 pin 'Mini DIN' PS/2 sockets
Serial Switch
2 PCs share one serial device
All connections via 9 way 'D' sockets
All connections via 9 way 'D' sockets
VGA Switch
2 PCs share one VGA monitor, or vice versa
Ideal for demonstrations and servicing
All connections via 15 way 'D' sockets
Ideal for demonstrations and servicing
All connections via 15 way 'D' sockets
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 |