- RS Stock No.:
- 878-0779
- Mfr. Part No.:
- 84BB1-001
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0779
- Mfr. Part No.:
- 84BB1-001
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Keypad Layout | 4 x 4 |
Membrane Operation | Yes |
Number of Keys | 16 |
Keypad Output | Matrix |
Case Colour | Black |
Mechanical Life Per Key | 3000000Operations |
Contact Material | Phosphor Bronze |
Actuator Colour | White |
Depth Behind Panel | 8.9mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 80°C |
Operating Temperature Range | -40 → +80°C |
Voltage Rating | 24V dc |