- RS Stock No.:
- 877-8647
- Mfr. Part No.:
- 37F1-BB2-AC1
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8647
- Mfr. Part No.:
- 37F1-BB2-AC1
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 37F Series Piezo Keypads
The 37F series keypads from Grayhill. Made from aluminium and are virtually indestructible making them perfect for applications where vandal resistance is of a high priority. They are fully sealed making them suitable for indoor and outdoor applications and are rated to IP68 according to IEC 529.
Features and Benefits
• Fully sealed to IP68
• Virtually indestructible
• Vandal resistant
• Indoor and outdoor use
• Compatible with FC-10 connector
• Virtually indestructible
• Vandal resistant
• Indoor and outdoor use
• Compatible with FC-10 connector
Specification
• Rated Voltage: 0 - 24V AC/DC
• Rated Current: 0 - 2 Amps.
• Resistance ON: <10 Ohms
• Resistance OFF: >5 megohms
• Switch Capacitance: 25pF
• Switch Functioning: One Shot
• Activation Force: 3-5N Typ.
• Operating Temperature: -40°C to 85°C
• Lifecycle: >50 million
• EMI or RFI Effect: None
• Material: Aluminium
• IP68 according to IEC 529
• Rated Current: 0 - 2 Amps.
• Resistance ON: <10 Ohms
• Resistance OFF: >5 megohms
• Switch Capacitance: 25pF
• Switch Functioning: One Shot
• Activation Force: 3-5N Typ.
• Operating Temperature: -40°C to 85°C
• Lifecycle: >50 million
• EMI or RFI Effect: None
• Material: Aluminium
• IP68 according to IEC 529
Keypads Configurations
Pack Size
Pack of 100
IP Rating
IP68 according to IEC 529
Application Information
Public internet and information kiosks
Chemical and petrochemical industry
Safety and security
Food industry
Medical equipment
Industrial machinery
Chemical and petrochemical industry
Safety and security
Food industry
Medical equipment
Industrial machinery
Standards
IP68 according to IEC 529
Specifications
Attribute | Value |
---|---|
Keypad Layout | 4 x 4 |
Number of Keys | 16 |
Keypad Output | Matrix |
IP Rating | IP68 |
Case Material | Aluminium |
Mechanical Life Per Key | 50000000Operations |
Depth Behind Panel | 4.5mm |
Minimum Operating Temperature | -40°C |
Voltage Rating | 24V ac/dc |
Maximum Operating Temperature | 85°C |
Operating Temperature Range | -40 → +85°C |