Sejin Wired USB Compact Keyboard, White
- RS Stock No.:
- 460-5362
- Mfr. Part No.:
- SPR-8695-U-UKE
- Manufacturer:
- Sejin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-5362
- Mfr. Part No.:
- SPR-8695-U-UKE
- Manufacturer:
- Sejin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sejin | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Colour | White | |
| Dimensions | 292 x 142 x 30mm | |
| Height | 30mm | |
| Width | 292mm | |
| Depth | 142mm | |
| Normal Keys | 86 | |
| Select all | ||
|---|---|---|
Brand Sejin | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Colour White | ||
Dimensions 292 x 142 x 30mm | ||
Height 30mm | ||
Width 292mm | ||
Depth 142mm | ||
Normal Keys 86 | ||
- COO (Country of Origin):
- KR