- RS Stock No.:
- 175-9919
- Mfr. Part No.:
- JK-0360GB
- Manufacturer:
- CHERRY
Discontinued product
- RS Stock No.:
- 175-9919
- Mfr. Part No.:
- JK-0360GB
- Manufacturer:
- CHERRY
Technical data sheets
Legislation and Compliance
Product Details
Consummate design: the STRAIT BLACK 3.0 keyboard from CHERRY stands out with its pure elegance. Key contours on a blue background create and extravagant look. Ultra-flat design, high-quality workmanship and durable, wear-resistant laser inscription make it the perfect partner for everyday use.
Unique look with key contours on a blue background
Purist design for the office and living room
Durable abrasion-proof laser inscription of keys
Ultra-flat keyboard with 5 hotkeys
Whisper keystroke: Ideal for everyday work
5 HotKeys to control Media Player
USB connection for laptops and PCs
Purist design for the office and living room
Durable abrasion-proof laser inscription of keys
Ultra-flat keyboard with 5 hotkeys
Whisper keystroke: Ideal for everyday work
5 HotKeys to control Media Player
USB connection for laptops and PCs
Specifications
Attribute | Value |
---|---|
Wired/Wireless | Wired |
Model | STRAIT 3.0 |
Connection Type | USB |
Keyboard Type | Standard |
Keyboard Layout | QWERTY |
Colour | Black |
Built-In USB Hub | No |
Dimensions | 441 x 161 x 14.5mm |
Height | 14.5mm |
Width | 441mm |
Depth | 161mm |
Multimedia Keys | 5 |
Normal Keys | 104 |