Rittal KL Series Grey Steel Junction Box, IP55, 500 x 200 x 120mm
- RS Stock No.:
- 108-022
- Mfr. Part No.:
- KL1533510
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-022
- Mfr. Part No.:
- KL1533510
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Dimensions L x W x H | 500 x 200 x 120mm | |
| Material | Steel | |
| Length | 500mm | |
| Width | 200mm | |
| Height | 120mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Series | KL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Dimensions L x W x H 500 x 200 x 120mm | ||
Material Steel | ||
Length 500mm | ||
Width 200mm | ||
Height 120mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Series KL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
