- RS Stock No.:
- 179-5611
- Mfr. Part No.:
- SAM-H2-MR14SPA
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 179-5611
- Mfr. Part No.:
- SAM-H2-MR14SPA
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks SAM switch series is valuable for applications such as seat adjustment systems for automotive, off-road vehicles and avionics. Notable features include two- or four-way actuation, power contact technology for direct motor actuation, direct PCB mounting, spring-loaded shaft for avoiding rattling, various shaft lengths and shapes for easy integration and different haptic ranges. While the SAM switch series is used primarily in the automotive market, it can also be used in industrial controls and motorized healthcare devices.
Multi-directional power switches 2-way & 4-way
Actuation force 5.3N or 6N
Footprint 20.7x18.0 mm (2-way) & 26.2x26.2 mm (4-way)
Typical Applications
Automotive
Industrial
Avionics
Actuation force 5.3N or 6N
Footprint 20.7x18.0 mm (2-way) & 26.2x26.2 mm (4-way)
Typical Applications
Automotive
Industrial
Avionics
Specifications
Attribute | Value |
---|---|
Series | SAM |
Number of Axes | 2 |
Switch Technology | Momentary |
IP Rating | IP30 |
Handle Type | Round |
Contact Voltage Rating | 14V dc |
Contact Current Rating | 15 A |
Contact Configuration | SPDT |
Contact Material | Silver Alloy |
Joystick Travel | 1.25 mm |
Terminal Type | Through Hole |
Depth Behind Panel | 11.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Handle Height | 20.35mm |