- RS Stock No.:
- 497-7055
- Mfr. Part No.:
- STRA2JAGT
- Manufacturer:
- Delta Plus
2 In Global stock for delivery within 4 working day(s)
12 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD134.56
(exc. GST)
SGD146.67
(inc. GST)
Units | Per unit |
1 + | SGD134.56 |
- RS Stock No.:
- 497-7055
- Mfr. Part No.:
- STRA2JAGT
- Manufacturer:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
High Visibility Parka
Signalling, fluorescent high visibility Parka in polyester with 3M Scotchlite™ fluorescent yellow and navy blue retro-reflective bands.
Front zip fastening with pressure fit flap.
Fixed hood stored inside the collar.
Garment tightened in by an elastic cord with cord-lock toggles.
2 x press-fit flap pockets, 2 x side hand pockets, 1 inside pocket.
Taped seams.
Front zip fastening with pressure fit flap.
Fixed hood stored inside the collar.
Garment tightened in by an elastic cord with cord-lock toggles.
2 x press-fit flap pockets, 2 x side hand pockets, 1 inside pocket.
Taped seams.
Standards
89/686/CEE; EN340:1993; EN471:1994; ENV342:1998; ENV343:98
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Yellow |
Clothing Type | Parka Jacket |
Gender | Unisex |
Hooded | No |
Material Properties | Hi-Vis |
Lining Material | Polyurethane |
Outer Material | Polyester |