Altech 4P Pole Panel Mount Isolator Switch - 150A Maximum Current, IP65
- RS Stock No.:
- 900-1816
- Mfr. Part No.:
- KEM3150L Y/R
- Manufacturer:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 900-1816
- Mfr. Part No.:
- KEM3150L Y/R
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Number of Poles | 4P | |
| Maximum Current | 150A | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Voltage Rating | 600V ac | |
| Electrical Phase | 3 | |
| Accepts Padlocks | Yes | |
| Handle Colour | Red, Yellow | |
| Auxiliary Contacts Available | Yes | |
| Series | KEM | |
| Length | 278mm | |
| Width | 378mm | |
| Depth | 172mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Number of Poles 4P | ||
Maximum Current 150A | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Voltage Rating 600V ac | ||
Electrical Phase 3 | ||
Accepts Padlocks Yes | ||
Handle Colour Red, Yellow | ||
Auxiliary Contacts Available Yes | ||
Series KEM | ||
Length 278mm | ||
Width 378mm | ||
Depth 172mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -20°C | ||
