Siemens 2P Pole Isolator Switch - 32A Maximum Current, 9W Power Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-8413
Mfr. Part No.:
5TE8312
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2P

Maximum Current

32A

Power Rating

9W

Voltage Rating

400V ac

Electrical Phase

1

Normal State Configuration

2NO

Switch Rating

0.09kA

Length

76mm

Width

90mm

Depth

36mm

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C