- RS Stock No.:
- 621-7945
- Mfr. Part No.:
- P5-315/E
- Manufacturer:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 621-7945
- Mfr. Part No.:
- P5-315/E
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Door Mounted Switch Disconnector
Eaton's panel mount isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring, manually disconnecting the power supply to isolated parts of the circuit. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
Padlockable in OFF position, up to 3 padlocks and non-locking versions
Ingress protection to IP65
2 and 3 pole versions have built in neutral and earth connections
3 pole switches ('P' type only) accept add-on switched neutral and auxiliary contacts (except 20A switches) – see accessories (RS 219-1439 typical)
Rated operating voltage: 690 Vac
Switching power quoted for 380 - 440 Vac
Ingress protection to IP65
2 and 3 pole versions have built in neutral and earth connections
3 pole switches ('P' type only) accept add-on switched neutral and auxiliary contacts (except 20A switches) – see accessories (RS 219-1439 typical)
Rated operating voltage: 690 Vac
Switching power quoted for 380 - 440 Vac
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.
Standards
IEC (EN60) 947, IEC (EN60) 204
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 315A |
Mounting Type | Flush Mount |
IP Rating | IP65 |
Power Rating | 110kW |
Voltage Rating | 415V ac |
Electrical Phase | 3 |
Accepts Padlocks | Yes |
Handle Colour | Black |
Auxiliary Contacts Available | Yes |
Normal State Configuration | NO |
Switch Rating | 5800A |
Length | 145mm |
Width | 88mm |
Depth | 98mm |
Throw Configuration | Single |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +50°C |