Eaton Surface Mount Isolator Switch -

Discontinued
RS Stock No.:
251-524
Mfr. Part No.:
207506 T3-5-SOND*/I2/SVB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Mounting Type

Surface Mount

The Eaton Non standard switch with model T3, 32 A, features 5 contact units and includes an Emergency switching off function with a red rotary handle and yellow locking ring. It complies with IEC/EN 60947, VDE 0660, and IEC/EN 60204 standards, serving as a reliable switch disconnector per IEC/EN 60947-3.

IP65 protection rated
Suitable for front mounting centre