- RS Stock No.:
- 912-9787
- Mfr. Part No.:
- AD202KY
- Manufacturer:
- Analog Devices
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 912-9787
- Mfr. Part No.:
- AD202KY
- Manufacturer:
- Analog Devices
Legislation and Compliance
Non Compliant
Product Details
Isolating Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 15 V |
Isolation Mode Rejection | 105dB |
Number of Channels per Chip | 2 |
Maximum Voltage Gain | 1 → 100V/V |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 10 |
Dimensions | 52.8 x 6.6 x 15.9mm |
Height | 15.9mm |
Width | 6.6mm |
Length | 52.8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |