Murata Power Solutions MGJ1 DC-DC Converter, -5V dc/ 42mA Output, 13.5 → 16.5 V dc Input, 1W, Surface Mount,
- RS Stock No.:
- 173-7002
- Mfr. Part No.:
- MGJ1D151905MPC-R7
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 173-7002
- Mfr. Part No.:
- MGJ1D151905MPC-R7
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MGJ1 series of DC-DC converters is ideal for powering high side and low side gate drive circuits for IGBTs and Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ1 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ1 industrial grade temperature rating and construction gives long service life and reliability.
Patent pending
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Reinforced insulation
5.7kVDC isolation test voltage
Ultra low coupling capacitance
Surface mount package style
5V, 12V, 15V & 24V inputs
+15V/-9V, +15V/-5V & +19V/-5V outputs
Operation to 105o C
Short circuit protection4
Thermal protection5
Characterised partial discharge performance
DC link voltage 3kVDC
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Reinforced insulation
5.7kVDC isolation test voltage
Ultra low coupling capacitance
Surface mount package style
5V, 12V, 15V & 24V inputs
+15V/-9V, +15V/-5V & +19V/-5V outputs
Operation to 105o C
Short circuit protection4
Thermal protection5
Characterised partial discharge performance
DC link voltage 3kVDC
Specifications
Attribute | Value |
---|---|
Output Voltage | -5 V dc, 19V dc |
Input Voltage Range | 13.5 → 16.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 15 V dc |
Output Current | 42mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 5.7kV dc |
Depth | 4.41mm |
Width | 14.99mm |
Length | 19.94mm |
Series | MGJ1 |
Load Regulation | 4.5 (Output 1) %, 5.5 (Output 2) % |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Efficiency | 69% |