Cosel Isolated DC-DC Converter, ±15V dc/ 50mA Output, 9 → 18 V dc Input, 1.5W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 137-323
- Mfr. Part No.:
- SUW1R51215BP
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 137-323
- Mfr. Part No.:
- SUW1R51215BP
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
Product Details
SUW Series
The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.
Highly reliable and high quality.
Highly reliable and high quality.
Features:
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 1.5W |
Input Voltage Nominal | 12 V dc |
Output Current | 50mA |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 500V ac |
Length | 21.4mm |
Depth | 6.5mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |