- RS Stock No.:
- 654-8126
- Mfr. Part No.:
- SFH 5410-36
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 654-8126
- Mfr. Part No.:
- SFH 5410-36
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Carrier Frequency | 36kHz |
Maximum Transmission Distance | 15m |
Wavelength of Peak Sensitivity | 940nm |
Output Current | 3mA |
Number of Pins | 3 |
Mounting Type | Surface Mount |
Dimensions | 4 x 4.5 x 1.2mm |
Height | 1.2mm |
Length | 4mm |
Package Type | SMT |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Operating Temperature Range | -40 → +85 °C |
Maximum Operating Temperature | +85 °C |