- RS Stock No.:
- 315-387
- Mfr. Part No.:
- GP1UM281QK0F
- Manufacturer:
- Sharp
Discontinued product
- RS Stock No.:
- 315-387
- Mfr. Part No.:
- GP1UM281QK0F
- Manufacturer:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
IR Remote Control Receiver, GP1U Series
Infrared detector, preamplifier and demodulator in one unit. Designed to receive signals from IR remote control units.
External metal RFI shield
IR Remote Control Receivers, Sharp
Specifications
Attribute | Value |
---|---|
Carrier Frequency | 38kHz |
Number of Pins | 3 |
Mounting Type | Surface Mount |
Dimensions | 5.6 x 4.95 x 6.3mm |
Height | 6.3mm |
Length | 5.6mm |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +70 °C |
Width | 4.95mm |
Operating Temperature Range | -10 → +70 °C |