- RS Stock No.:
- 455-7982
- Mfr. Part No.:
- KEL5002A
- Manufacturer:
- Kodenshi
Discontinued product
- RS Stock No.:
- 455-7982
- Mfr. Part No.:
- KEL5002A
- Manufacturer:
- Kodenshi
Technical data sheets
Legislation and Compliance
Product Details
Kodenshi OPE Series Infrared LEDs
The OPE series, from Kodenshi, are Infrared (IR) emitters available in both T-1 (3mm) and T-1 3/4 (5mm) plastic packages.
Features of the OPE series IREDs:
HIgh output power
Narrow, medium and wide beam angles
Reliable
Available for pulse operating
HIgh output power
Narrow, medium and wide beam angles
Reliable
Available for pulse operating
Infrared (IR) Light Emitters, Kodenshi
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 940nm |
Package Type | 5mm (T-1 3/4) |
Radiant Intensity | 80mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | 20° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 5 x 8.7mm |
Lens Shape | Round |
LED Material | GaAlAs |