- RS Stock No.:
- 175-2088
- Mfr. Part No.:
- SFH 4775S
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 175-2088
- Mfr. Part No.:
- SFH 4775S
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
IR lightsource with high efficiency
Double Stack emitter
Low thermal resistance (Max. 9 K/W)
Centroid wavelength 940 nm
Superior Corrosion Robustness (see chapter package outlines)
Applications
Infrared Illumination for cameras
Eye tracking systems
Not released for automotive applications
Double Stack emitter
Low thermal resistance (Max. 9 K/W)
Centroid wavelength 940 nm
Superior Corrosion Robustness (see chapter package outlines)
Applications
Infrared Illumination for cameras
Eye tracking systems
Not released for automotive applications
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 940nm |
Package Type | P2720 |
Radiant Flux | 1600mW |
Radiant Intensity | 360 mW/sr, 545 mW/sr @ 1.5 A |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±60° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 2.75 x 2 x 0.6mm |
Lens Shape | Rectangle |
Series | SYNIOS P2720 |
LED Material | SnAgCu |
Maximum Supply Voltage | 3.6V |