Cypress Semiconductor 40-Channel I/O Expander I2C 48-Pin SSOP, CY8C9540A-24PVXI
- RS Stock No.:
- 125-4198
- Mfr. Part No.:
- CY8C9540A-24PVXI
- Manufacturer:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-4198
- Mfr. Part No.:
- CY8C9540A-24PVXI
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of I/O Channels | 40 | |
| Interface | I2C | |
| Number of Pins | 48 | |
| Package Type | SSOP | |
| Clock Frequency | 100kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.25 V | |
| Minimum Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of I/O Channels 40 | ||
Interface I2C | ||
Number of Pins 48 | ||
Package Type SSOP | ||
Clock Frequency 100kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.25 V | ||
Minimum Supply Voltage 3 V | ||
I2C interface logic electrically compatible with SMBus
Up to 20 (CY8C9520A), 40 (CY8C9540A), or 60 (CY8C9560A) I/O data pins independently configurable as inputs, outputs,Bi-directional input/outputs, or PWM outputs
4/8/16 PWM sources with 8-bit resolution
Extendable soft addressing algorithm allowing flexible I2C address configuration
Internal 3-/11-/27-Kbyte EEPROM
User default storage, I/O port settings in internal EEPROM
Optional EEPROM write disable (WD) input
Interrupt output indicates input pin level changes and pulse width modulator (PWM) state changes
Internal power on reset (POR)
Internal configurable watchdog timer
Up to 20 (CY8C9520A), 40 (CY8C9540A), or 60 (CY8C9560A) I/O data pins independently configurable as inputs, outputs,Bi-directional input/outputs, or PWM outputs
4/8/16 PWM sources with 8-bit resolution
Extendable soft addressing algorithm allowing flexible I2C address configuration
Internal 3-/11-/27-Kbyte EEPROM
User default storage, I/O port settings in internal EEPROM
Optional EEPROM write disable (WD) input
Interrupt output indicates input pin level changes and pulse width modulator (PWM) state changes
Internal power on reset (POR)
Internal configurable watchdog timer
