- RS Stock No.:
- 540-6841
- Mfr. Part No.:
- TC7SH04FU(F)
- Manufacturer:
- Toshiba
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 3 working days from despatch date
Added
Price Each (In a Pack of 5)
SGD0.254
(exc. GST)
SGD0.277
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD0.254 | SGD1.27 |
125 - 245 | SGD0.248 | SGD1.24 |
250 - 495 | SGD0.24 | SGD1.20 |
500 + | SGD0.232 | SGD1.16 |
*price indicative |
- RS Stock No.:
- 540-6841
- Mfr. Part No.:
- TC7SH04FU(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7SH Series SMV Package
Process: CMOS
Power supply voltage: 2 to 5.5 V
Power supply voltage: 2 to 5.5 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.3 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | VHC |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.9mm |
Minimum Operating Supply Voltage | 2 V |
Width | 1.25mm |
Minimum Operating Temperature | -40 °C |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |