- RS Stock No.:
- 170-4842
- Mfr. Part No.:
- 74HC2G14GW,125
- Manufacturer:
- Nexperia
21000 In stock for delivery within 4 working days
Added
Price Each (On a Reel of 3000)
SGD0.141
(exc. GST)
SGD0.154
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | SGD0.141 | SGD423.00 |
6000 - 12000 | SGD0.138 | SGD414.00 |
15000 - 27000 | SGD0.134 | SGD402.00 |
30000 - 72000 | SGD0.13 | SGD390.00 |
75000 + | SGD0.126 | SGD378.00 |
*price indicative |
- RS Stock No.:
- 170-4842
- Mfr. Part No.:
- 74HC2G14GW,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The 74HC2G14: 74HCT2G14 is a dual inverter with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Prevents multiple switching when driven by slow edges
Cleans up the noisy signals
Reshapes the signals in complex layouts
Suitable for mixed 3.3 V and 5.0 V applications
Wide voltage supply range
Input hysteresis
Open drain output options
CMOS and TTL variants
Overvoltage tolerant input options
Sine wave to square wave conversion
Interface between analog and digital environments
Increase noise immunity in design
Relaxation oscillators
Cleans up the noisy signals
Reshapes the signals in complex layouts
Suitable for mixed 3.3 V and 5.0 V applications
Wide voltage supply range
Input hysteresis
Open drain output options
CMOS and TTL variants
Overvoltage tolerant input options
Sine wave to square wave conversion
Interface between analog and digital environments
Increase noise immunity in design
Relaxation oscillators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Schmitt Trigger |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 50 pF |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SC-88 |
Pin Count | 6 |
Logic Family | 74HC |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Length | 2.2mm |
Width | 1.35mm |
Minimum Operating Temperature | -40 °C |