- RS Stock No.:
- 510-295
- Mfr. Part No.:
- 74AHC1G04GW,125
- Manufacturer:
- Nexperia
850 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 50)
SGD0.351
(exc. GST)
SGD0.383
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | SGD0.351 | SGD17.55 |
100 - 200 | SGD0.338 | SGD16.90 |
250 - 450 | SGD0.323 | SGD16.15 |
500 - 950 | SGD0.31 | SGD15.50 |
1000 + | SGD0.298 | SGD14.90 |
*price indicative |
- RS Stock No.:
- 510-295
- Mfr. Part No.:
- 74AHC1G04GW,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.6 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | AHC |
Dimensions | 2.25 x 1.35 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2.25mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |