- RS Stock No.:
- 662-8358
- Mfr. Part No.:
- SN74LS04NSR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-8358
- Mfr. Part No.:
- SN74LS04NSR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 15 ns @ 5 V |
Maximum High Level Output Current | -0.4mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | LS |
Dimensions | 10.3 x 5.3 x 1.95mm |
Height | 1.95mm |
Maximum Operating Supply Voltage | 5.25 V |
Propagation Delay Test Condition | 15pF |
Width | 5.3mm |
Length | 10.3mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +70 °C |