- RS Stock No.:
- 662-6932
- Mfr. Part No.:
- CD74ACT05M96
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6932
- Mfr. Part No.:
- CD74ACT05M96
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Buffer, Driver |
Input Type | Single Ended |
Output Type | Open Drain |
Maximum Propagation Delay Time @ Maximum CL | 10.8 ns @ 5 V |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | ACT |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |