- RS Stock No.:
- 171-3376
- Mfr. Part No.:
- 74HC05D
- Manufacturer:
- Toshiba
Temporarily out of stock - back order for despatch 26/09/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
SGD0.228
(exc. GST)
SGD0.249
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | SGD0.228 | SGD570.00 |
5000 + | SGD0.216 | SGD540.00 |
*price indicative |
- RS Stock No.:
- 171-3376
- Mfr. Part No.:
- 74HC05D
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The74HC05D is a high speed CMOS INVERTER fabricated with silicon gate C2MOS technology.
It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power
dissipation.
Pin configuration and function are the same as the 74HC04D, but the 74HC05D has high performance MOSN-
channel transistor (open-drain) outputs.
This device can, therefore, with a suitable pull-up resistors, be used in wired-AND,LED drive and other
applications.
Allinputsareequipped withprotectioncircuitsagainststatic dischargeortransientexcessvoltage
It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power
dissipation.
Pin configuration and function are the same as the 74HC04D, but the 74HC05D has high performance MOSN-
channel transistor (open-drain) outputs.
This device can, therefore, with a suitable pull-up resistors, be used in wired-AND,LED drive and other
applications.
Allinputsareequipped withprotectioncircuitsagainststatic dischargeortransientexcessvoltage
High speed: tpz = 8 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Open drain structure
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Open drain structure
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 135 ns @ 50 pF |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 74HC |
Dimensions | 8.95 x 3.9 x 1.38mm |
Height | 1.38mm |
Maximum Operating Supply Voltage | 6 V |
Length | 8.95mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Minimum Operating Supply Voltage | 2 V |