- RS Stock No.:
- 166-2457
- Mfr. Part No.:
- 74VHC14MX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2457
- Mfr. Part No.:
- 74VHC14MX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 18.5ns |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | VHC |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |