- RS Stock No.:
- 162-6707
- Mfr. Part No.:
- SN74LVC1G14DSFR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6707
- Mfr. Part No.:
- SN74LVC1G14DSFR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVCE1G Family, Texas Instruments
74LVCE1G Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 6 |
Logic Family | LVC |
Dimensions | 1.05 x 1.05 x 0.35mm |
Height | 0.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.05mm |
Length | 1.05mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |