- RS Stock No.:
- 691-0032
- Mfr. Part No.:
- FR-D740-120-EC
- Manufacturer:
- Mitsubishi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-0032
- Mfr. Part No.:
- FR-D740-120-EC
- Manufacturer:
- Mitsubishi
Legislation and Compliance
Product Details
Mitsubishi D700 Range
The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 12 A |
For Use With | FR-D700 Series |
Field Bus Communication Type | Profibus, Profinet |
IP Rating | IP20 |
Output Frequency | 0.2 → 400Hz |
Control Panel | Yes |
Overall Width | 220mm |
Overall Length | 150mm |
Overall Depth | 155mm |