Omron Inverter Drive, 11 kW, 3 Phase, 690 V ac, 13 A, SX-D Series
- RS Stock No.:
- 214-7486
- Mfr. Part No.:
- SX-D6011-EFA4
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-7486
- Mfr. Part No.:
- SX-D6011-EFA4
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 11 kW | |
| Phase | 3 | |
| Supply Voltage | 690 V ac | |
| Current Rating | 13 A | |
| Series | SX-D | |
| For Use With | AC Motors | |
| Field Bus Communication Type | EtherCAT, Modbus, PROFINET | |
| IP Rating | IP54 | |
| Output Frequency | 400Hz | |
| STO | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 690 V ac | ||
Current Rating 13 A | ||
Series SX-D | ||
For Use With AC Motors | ||
Field Bus Communication Type EtherCAT, Modbus, PROFINET | ||
IP Rating IP54 | ||
Output Frequency 400Hz | ||
STO No | ||
The Omron SX inverted has IP20 degree of protection. It has 11 kW capacity.it has 690 V input voltage. It has 400 Hz maximum output frequency. It has 12-pulse rectifier option.
It has load curve control
It has Pre-maintenance alarms
It has 12-pulse rectifier option
It has Pre-maintenance alarms
It has 12-pulse rectifier option
Related links
- Omron Inverter Drive 3 Phase 21 A, SX-D Series
- Omron Inverter Drive 3 Phase 18 A, SX-D Series
- Omron Inverter Drive 3 Phase 11 A, SX Series
- Omron Inverter Drive 3 Phase 13 A, SX Series
- Omron Inverter Drive 3 Phase 25 A, SX Series
- Omron Inverter Drive 3 Phase 18 A, SX-A Series
- Omron Inverter Drive 3 Phase 14.4 A, SX-A Series
- Omron Inverter Drive 3 Phase, SX-D Series 690 V ac 3.2 A
