- RS Stock No.:
- 174-9199
- Mfr. Part No.:
- 6SL3211-0KB12-5BA1
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 174-9199
- Mfr. Part No.:
- 6SL3211-0KB12-5BA1
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SINAMICS G110-CPM110 AC Drive, with integr. filter B 200-240V1AC+10/-10% 47-63Hz Analog input CT: 0.25kW, VT: 0.25kW CT overload: 150% 60s 150x 90x 101 (HxWxD) with flat heat sink, only for cooling plate installation Ambient temperature -10+50 °C without BOP without RS485 interface
Specifications
Attribute | Value |
---|---|
Power Rating | 0.25 kW |
Phase | 1, 3 |
Supply Voltage | 230 V ac |
Current Rating | 4.5 A |
For Use With | Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps |
Series | SINAMICS G110 |
Field Bus Communication Type | RS485 |
IP Rating | IP20 |
Output Frequency | 0 → 650Hz |
Mounting Type | Panel Mount |
Filter Included | Yes |
Overall Length | 90mm |
Overall Depth | 150mm |
Overall Width | 101mm |