Siemens Inverter Drive, 5.5 kW, 3 Phase, SINAMICS G220 Series 240V 40.5 A
- RS Stock No.:
- 448-630
- Mfr. Part No.:
- 6SL4112-0CA15-0BF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD3,229.40
(exc. GST)
SGD3,520.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD3,229.40 |
*price indicative
- RS Stock No.:
- 448-630
- Mfr. Part No.:
- 6SL4112-0CA15-0BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 40.5A | |
| Series | SINAMICS G220 | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, cULus (UL 61800-5-1,CSA 22.2 No. 274), RoHS II, PL e according to ISO 13849-1, energy efficiency and eco design 2009/125/EU, RoHS Directive 2011/65/EU, Green Passport, CE, REACH, UKCA, Category 4 according to ISO 13849-1, Low Voltage Directive 2014/35/EU, EMC directive 2014/30/EU, SIL 3 according to IEC 61508 and IEC 61800-5-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 40.5A | ||
Series SINAMICS G220 | ||
IP Rating IP20 | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, cULus (UL 61800-5-1,CSA 22.2 No. 274), RoHS II, PL e according to ISO 13849-1, energy efficiency and eco design 2009/125/EU, RoHS Directive 2011/65/EU, Green Passport, CE, REACH, UKCA, Category 4 according to ISO 13849-1, Low Voltage Directive 2014/35/EU, EMC directive 2014/30/EU, SIL 3 according to IEC 61508 and IEC 61800-5-2 | ||
- COO (Country of Origin):
- DE
The Siemens Inverter Drive is a 3-phase AC system with an integrated SDI standard for monitoring and diagnostics, featuring an RJ45 interface with 100 MBit/s Ethernet for communication. It includes a 1.4 inch graphic display with a resolution of 128 x 160 pixels, and offers 6 standard digital inputs, plus 2 additional analog inputs that can be configured as digital inputs. The drive supports multiple communication protocols, such as PROFINET, Modbus TCP, and EtherNet/IP. It employs closed-loop control techniques including V/f linear and square-law (parameterizable), V/f with flux current control (FCC), and V/f ECO linear or square-law, providing versatile control options for different applications.
Sensor less vector control
Encoder less torque control
Safe stop
IP20 rated
RoHS compliant
Related links
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 40.5 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 22.0 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 40.5 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 5.9 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 22.0 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 13.0 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 126.0 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 180.0 A
