Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 12 A, G120X Series
- RS Stock No.:
- 180-839
- Mfr. Part No.:
- 6SL3220-3YE22-0UB0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
SGD1,537.31
(exc. GST)
SGD1,675.67
(inc. GST)
Temporarily out of stock - back order for despatch 25/03/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD1,537.31 |
**price indicative
- RS Stock No.:
- 180-839
- Mfr. Part No.:
- 6SL3220-3YE22-0UB0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 5.5 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 12 A | |
Series | G120X | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 12 A | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 12 A, G120X Series
- Siemens Inverter Drive 3 Phase 12 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 5.5 A, G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 24.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 140 A, G120X Series