- RS Stock No.:
- 195-4840
- Mfr. Part No.:
- 2966126
- Manufacturer:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD61.60
(exc. GST)
SGD67.14
(inc. GST)
Units | Per unit |
1 + | SGD61.60 |
- RS Stock No.:
- 195-4840
- Mfr. Part No.:
- 2966126
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 48 V DC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Maximum Input Voltage | 48V dc |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Contact Material | Silver Alloy |
Operating Temperature Range | -40 → +60°C |
Relay Switching Classification | Miniature Relay |
Turn On Time | 8ms |
Dimensions | 80 x 6.2 x 94mm |
Life | 2 x 107 cycles |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Turn Off Time | 5ms |