Legrand 7-Contact Interface Module, DIN Rail Mount, 100A
- RS Stock No.:
- 620-3643
- Mfr. Part No.:
- 0 048 80
- Manufacturer:
- Legrand
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD60.48
(exc. GST)
SGD65.92
(inc. GST)
- RS Stock No.:
- 620-3643
- Mfr. Part No.:
- 0 048 80
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Contacts | 7 | |
| Body Orientation | Straight | |
| Mounting Type | DIN Rail Mount | |
| Voltage Rating | 400 V | |
| Current Rating | 100A | |
| Cable CSA | 10 → 25 mm, 2.5 → 10 mm | |
| Dimensions | 39 x 70 x 50mm | |
| Depth | 50mm | |
| Length | 39mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Contacts 7 | ||
Body Orientation Straight | ||
Mounting Type DIN Rail Mount | ||
Voltage Rating 400 V | ||
Current Rating 100A | ||
Cable CSA 10 → 25 mm, 2.5 → 10 mm | ||
Dimensions 39 x 70 x 50mm | ||
Depth 50mm | ||
Length 39mm | ||
Width 70mm | ||
- COO (Country of Origin):
- FR
Modular monobloc splitters
Standard splitter
Mounting onto Omega-type DIN rail or onto plate using 2 screws.
Supplied with transparent rear insulating plate and front protective cover.
Accept Cab 3 markers on each bar.
Option to add an IP 2X terminal to increase the number of earth or neutral connections (except ref: 048 77).
Resistance to incandescent wire to EN 60695-2-11.
Double pole with terminals: fitted with 2 bars and four-poles with terminals: fitted with 4 bars.
Mounting onto Omega-type DIN rail or onto plate using 2 screws.
Supplied with transparent rear insulating plate and front protective cover.
Accept Cab 3 markers on each bar.
Option to add an IP 2X terminal to increase the number of earth or neutral connections (except ref: 048 77).
Resistance to incandescent wire to EN 60695-2-11.
Double pole with terminals: fitted with 2 bars and four-poles with terminals: fitted with 4 bars.

