- RS Stock No.:
- 188-7075
- Mfr. Part No.:
- 101020603
- Manufacturer:
- Seeed Studio
2 In stock for delivery within 4 working days
Added
Price Each
SGD9.20
(exc. GST)
SGD10.03
(inc. GST)
Units | Per unit |
1 - 4 | SGD9.20 |
5 - 9 | SGD8.58 |
10 + | SGD8.00 |
- RS Stock No.:
- 188-7075
- Mfr. Part No.:
- 101020603
- Manufacturer:
- Seeed Studio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This module is a bi-directional SPSD(single-pole, single-throw), normally open solid state relay(SSR). The Grove Optocoupler Relay (M281) offers very low on-resistance, which allowing a high load current rating. Unlike the other TRIAC SSR in our website, this relay is based on MOSFET, so it can carry both AC load and DC load.
Low on-resistance(0.5Ω MAX.)
1A continuous load current
60V load voltage rating
Low input control current(3mA TYP.)
High input-to-output isolation(1.5kV MIN.)
Applications
Automated Test Equipment
Meter reading systems
Medical equipment
Battery monitoring
Multiplexers
1A continuous load current
60V load voltage rating
Low input control current(3mA TYP.)
High input-to-output isolation(1.5kV MIN.)
Applications
Automated Test Equipment
Meter reading systems
Medical equipment
Battery monitoring
Multiplexers
Specifications
Attribute | Value |
---|---|
Kit Classification | Module |
Featured Device | M281 |
Kit Name | Grove - Optocoupler Relay |