Trendnet RS232 RS232 Male to Ethernet Interface Converter
- RS Stock No.:
- 300-188
- Mfr. Part No.:
- TU-S9E
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 300-188
- Mfr. Part No.:
- TU-S9E
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Bus Type | RS232 | |
| Connector A | RS232 | |
| Connector A Gender | Male | |
| Connector B | Ethernet | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Bus Type RS232 | ||
Connector A RS232 | ||
Connector A Gender Male | ||
Connector B Ethernet | ||
- COO (Country of Origin):
- CN
The Trendnet 1 Port Serial to IP Ethernet Converter allows you to easily and remotely manage an RS-232 serial device within your local network. With a flat and compact size, the RS-232 to Ethernet converter is ideal for cabinet installations where space can be limited. The rugged housing design is suited for most installation environments, including harsh and industrial environments.
Easy setup with software or web browser
Rugged and durable metal housing
Software utility included
NDAA compliant
Rugged and durable metal housing
Software utility included
NDAA compliant