- RS Stock No.:
- 708-9482
- Mfr. Part No.:
- AD5522JSVDZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 708-9482
- Mfr. Part No.:
- AD5522JSVDZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ATE & PMU Interface, Analog Devices
Sensor Interfaces, Analog Devices
Specifications
Attribute | Value |
---|---|
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Minimum Operating Temperature | +25 °C |
Maximum Operating Temperature | +90 °C |
Width | 12mm |
Dimensions | 12 x 12 x 1mm |
Height | 1mm |
Length | 12mm |