Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Enclosures & Server Racks
/
Enclosures
/
Instrument Cases
Takachi Electric Industrial Grey Aluminium Project Box, 450 x 370 x 177mm
RS Stock No.:
373-2700
Mfr. Part No.:
MS177-37-45G
Manufacturer:
Takachi Electric Industrial
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
373-2700
Mfr. Part No.:
MS177-37-45G
Manufacturer:
Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Metal Case, MS Series
Cleverly designed assembly-style system case
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Note
160 x 230 mm top panel does not contain heat-dissipation holes.
Attribute
Value
Body Material
Aluminium
External Length
450 mm
External Width
370 mm
External Height
177 mm
External Dimensions
450 x 370 x 177mm
Colour
Grey
Ventilated
Yes
Weight
6kg