- RS Stock No.:
- 506-980
- Mfr. Part No.:
- RERE3-GG
- Manufacturer:
- CAMDENBOSS
Discontinued product
- RS Stock No.:
- 506-980
- Mfr. Part No.:
- RERE3-GG
- Manufacturer:
- CAMDENBOSS
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Eurocard Compatible Cases
Cases consisting of top and bottom covers screwed to a chassis assembly with front and rear panels
Mounting bosses accommodate various Eurocard sizes
Ventilation slots to rear and base panels
Mounting bosses accommodate various Eurocard sizes
Ventilation slots to rear and base panels
Supplied with
tilting feet
Plastic Instrument Cases
All cases are manufactured from ABS.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 181 mm |
External Width | 231 mm |
External Height | 77 mm |
External Dimensions | 181 x 231 x 77mm |
Colour | Grey |
Series | Eurocard |
Ventilated | Yes |