- RS Stock No.:
- 122-3115
- Mfr. Part No.:
- PS-IL3R
- Manufacturer:
- Unilite
Discontinued product
- RS Stock No.:
- 122-3115
- Mfr. Part No.:
- PS-IL3R
- Manufacturer:
- Unilite
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unilite Prosafe LED Inspection Lamp PS-IL3R
The Unilite PS-IL3R is a portable Li-ion DC-USB rechargeable inspection light.
It features Samsung Surface Mount Device (SMD) LEDs that produce 300 lumens of strong white light. In addition, it has a 100 lumen torch in its head for close inspection and a pointed beam. It is encased in a robust polycarbonate housing to ensure that it's resistant to knocks and falls. The torch incorporates an integral pocket clip and magnet for hands free use.
Features and Benefits
300 lumen White SMD LED
Additional 100 lumen torch in head
Robust Polycarbonate housing
Li-ion DC-USB rechargeable
Hand free use with pocket clip and magnet
Impact Resistant to 1 m
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Light Style | Handheld |
Voltage Rating | 3.7 V |
Length | 180 mm |
Integral transformer | No |
IP Rating | IP54 |